807-030-459-208

Heilind Number:EDA807-030-459-208
Manufacturer:EDAC
Manufacturer Number:807-030-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-459-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient performance in demanding applications. This essential component features a vibrant Green color and is built to handle a maximum amperage of 5 A, ensuring consistent power delivery. Crafted from UL 94V-0 Diallyl Phthalate housing material, it offers exceptional durability and flame resistance. With two rows of copper alloy contacts, each spaced at a pitch of .156 inches and .2 inches between rows, this connector provides seamless connectivity for up to 30 positions. Its right-angle mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures functionality in extreme environments. Trust in this Card Edge Connector for high-performance board-to-board connections in your next project.