807-030-460-201

Heilind Number:EDA807-030-460-201
Manufacturer:EDAC
Manufacturer Number:807-030-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-460-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. This connector, with a vibrant green color, boasts exceptional durability and efficiency, making it ideal for a wide range of applications. With a robust housing made of UL 94V-0 Diallyl Phthalate, it offers superior protection against heat and fire hazards. Featuring two rows of contacts with a pitch of .156 inches and row spacing of .2 inches, this connector ensures secure and precise connections. With a current rating of 5A, it can handle high power loads with ease. Its copper alloy contact material guarantees excellent conductivity and longevity. With 30 positions and straight mount orientation, it allows for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for critical electronic systems. Explore the full range of our connectors in the Products category, and experience unmatched quality and performance.