807-030-460-202

Heilind Number:EDA807-030-460-202
Manufacturer:EDAC
Manufacturer Number:807-030-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-460-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-460-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for unparalleled durability and reliability in demanding electronic applications. This essential connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With a dual-row design and 30 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in extreme environments. Its .156 inch pitch and .2 inch row spacing facilitate easy installation and secure connection. Trust in the superior quality of our Card Edge Connector to provide seamless performance in your electronic systems.