807-030-460-203

Heilind Number:EDA807-030-460-203
Manufacturer:EDAC
Manufacturer Number:807-030-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-460-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-460-203

Detailed Description

Introducing our 807-030-460-203 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a vibrant green housing made of flame-resistant UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers a secure and efficient connection for up to 30 positions, perfect for demanding applications. The .156-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is a dependable choice for industrial and commercial use. Trust in its quality and performance for seamless board-to-board connections.