807-030-460-212

Heilind Number:EDA807-030-460-212
Manufacturer:EDAC
Manufacturer Number:807-030-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-460-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-460-212

Detailed Description

Upgrade your high-temperature PCB connectivity with our 807-030-460-212 Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable performance in even the most demanding environments. With a dual-row design and 30 positions, it offers ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial projects. Trust in its straight mount orientation for easy installation. Explore our full range of PCB connectors for all your connectivity needs.