807-030-501-101

Heilind Number:EDA807-030-501-101
Manufacturer:EDAC
Manufacturer Number:807-030-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-501-101

Detailed Description

Enhance circuit connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures secure and efficient power transmission. Featuring a single row layout with 30 positions and a .156 inch pitch, it offers seamless integration onto PCBs. With a high operating temperature range of -40 to 105°C, it guarantees optimal functionality even in extreme conditions. Its straight mount orientation and green color make it easy to identify and install, ideal for a variety of applications in the electronics industry. Trust in its 5A amperage rating and precision engineering for lasting connectivity solutions. Explore our range of PCB connectors for seamless board-to-board integration.