807-030-501-102

Heilind Number:EDA807-030-501-102
Manufacturer:EDAC
Manufacturer Number:807-030-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-501-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-501-102

Detailed Description

Enhance your electronics assembly with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust construction with housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Its single row design with 30 positions offers seamless connectivity for a wide range of applications. Crafted with high-quality Copper Alloy contacts, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for high-power and high-temperature operations. Whether you're working on industrial machinery or advanced electronic devices, this connector is a perfect choice for board-to-board connections. Upgrade your assembly process with this essential component.