807-030-501-103

Heilind Number:EDA807-030-501-103
Manufacturer:EDAC
Manufacturer Number:807-030-501-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-501-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-501-103

Detailed Description

Experience superior connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a 5A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing material. With a single row design and 30 positions, it offers seamless integration for your PCB connections. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB connectivity with this essential component.