807-030-501-108

Heilind Number:EDA807-030-501-108
Manufacturer:EDAC
Manufacturer Number:807-030-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-501-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-501-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 30 positions, perfect for streamlined circuit integration. Crafted with precision from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power delivery with a 5A capacity. The .156-inch pitch and .2-inch row spacing offer seamless compatibility, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of applications. Upgrade your connectivity with this durable and efficient connector.