807-030-505-101

Heilind Number:EDA807-030-505-101
Manufacturer:EDAC
Manufacturer Number:807-030-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-505-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it features a single row of 30 positions with a pitch of .156 inches. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contacts provide secure connections, with an amperage rating of 5A. Suitable for board-to-board PCB applications, this connector is straight-mounted and offers a wide operating temperature range from -40 to 105°C. Trust in its quality for seamless data transmission in challenging industrial settings.