807-030-505-102

Heilind Number:EDA807-030-505-102
Manufacturer:EDAC
Manufacturer Number:807-030-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-505-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-505-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row with 30 positions, ideal for precise board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it offers secure and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial applications. Choose this Straight mount orientation connector for seamless integration into your PCB layouts. Trust in its high-quality construction for consistent performance in demanding environments.