807-030-505-103

Heilind Number:EDA807-030-505-103
Manufacturer:EDAC
Manufacturer Number:807-030-505-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-505-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-505-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. This essential component features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for superior durability and safety. With a single row design boasting 30 positions, it offers seamless integration for your circuitry. The contact material, made from Copper Alloy, ensures reliable performance, even in high-temperature environments ranging from -40 to 105 °C. Designed for straight mount orientation, this connector guarantees efficient and secure board-to-board connections. Trust in its 5A amperage and .156-inch pitch for robust power and signal transmission. Upgrade your setup with this essential component, a must-have in any electronic assembly.