807-030-505-104

Heilind Number:EDA807-030-505-104
Manufacturer:EDAC
Manufacturer Number:807-030-505-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-505-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-505-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 30 positions, it offers ample connectivity for your PCB applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial settings. The .156-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation on your circuit boards. Trust in this connector for seamless board-to-board connections, meeting your high-temp connectivity needs with precision.