807-030-505-112

Heilind Number:EDA807-030-505-112
Manufacturer:EDAC
Manufacturer Number:807-030-505-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-505-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-505-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for secure and efficient data transfer. Designed for durability and performance, this connector features a single row layout with 30 positions, ideal for various electronic applications. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable insulation and protection, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for demanding environments. Its straight mount orientation offers convenience in installation, making it a must-have for seamless board-to-board connections. Upgrade your setup with this essential component and experience enhanced functionality and performance.