807-030-520-201

Heilind Number:EDA807-030-520-201
Manufacturer:EDAC
Manufacturer Number:807-030-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-520-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-520-201

Detailed Description

Upgrade your high temperature electronic connections with our advanced Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a double-row configuration and 30 positions, it provides seamless connectivity for your PCBs. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is key. Trust in its straight mount orientation for easy installation and peace of mind. Upgrade your assembly process with this essential component.