807-030-520-203

Heilind Number:EDA807-030-520-203
Manufacturer:EDAC
Manufacturer Number:807-030-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-520-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-520-203

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for efficiency and reliability, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring durability in demanding environments. With two rows of copper alloy contacts, each with 30 positions, it offers seamless connectivity. The .156-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for any project requiring secure board-to-board connections. Elevate your PCB design with our high-quality Card Edge Connector.