807-030-520-204

Heilind Number:EDA807-030-520-204
Manufacturer:EDAC
Manufacturer Number:807-030-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-520-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-520-204

Detailed Description

Enhance your PCB connections with our high temperature card edge connector. Designed for reliable performance in demanding environments, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 5 A, it ensures efficient power transmission for your electronic devices. Its two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, provide secure and precise connectivity. With 30 positions available, you can easily accommodate multiple connections on your board. The straight mount orientation offers convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.