807-030-520-207

Heilind Number:EDA807-030-520-207
Manufacturer:EDAC
Manufacturer Number:807-030-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-520-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-520-207

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 5 A, it ensures reliable power delivery in demanding environments. The two rows of contacts, made of durable Copper Alloy, offer secure connectivity with a pitch of .156 inches and row spacing of .2 inches. Supporting 30 positions, this connector is perfect for multi-functional applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees endurance in extreme conditions. Elevate your PCB connectivity with this essential component.