807-030-520-208

Heilind Number:EDA807-030-520-208
Manufacturer:EDAC
Manufacturer Number:807-030-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-520-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-520-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, crafted for reliable performance in demanding environments. With a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both durability and visibility. Featuring two rows of precision-engineered copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers seamless integration for up to 30 positions. Its straight mount orientation simplifies installation, while a high operating temperature range of -40 to 105°C guarantees optimal functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component for board-to-board connections.