807-030-521-102

Heilind Number:EDA807-030-521-102
Manufacturer:EDAC
Manufacturer Number:807-030-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-521-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-521-102

Detailed Description

Discover the essential component for seamless board-to-board connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 30 positions for efficient connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures robust and secure connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation makes installation a breeze, while its 5A amperage and wide operating temperature range from -40 to 105°C guarantee consistent performance even in extreme conditions. Ideal for a wide range of applications, this green connector is a must-have in any PCB assembly toolkit. Elevate your connectivity solutions with this high-quality component.