807-030-521-104

Heilind Number:EDA807-030-521-104
Manufacturer:EDAC
Manufacturer Number:807-030-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-521-104

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, a reliable solution for seamless PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, this connector ensures optimal performance even in harsh environments. With a pitch of .156 inches and a total of 30 positions in a single row, it offers high-density connectivity for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Trust in the quality of our green-colored connector to deliver secure and efficient board-to-board connections, designed for lasting durability.