807-030-521-107

Heilind Number:EDA807-030-521-107
Manufacturer:EDAC
Manufacturer Number:807-030-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-521-107

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector, designed for optimal performance in demanding environments. With a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, this connector ensures reliable power transmission with a low amperage of 5A. Featuring a single row layout with 30 positions and a pitch of .156 inches, it offers efficient board-to-board connections with precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and durable connections in your PCB projects.