807-030-521-108

Heilind Number:EDA807-030-521-108
Manufacturer:EDAC
Manufacturer Number:807-030-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-521-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-521-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it features a single row layout with 30 positions, ideal for secure board-to-board PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and conductivity under demanding conditions. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C guarantees stable operation. Perfect for a wide range of applications, this connector is a essential component for robust and efficient electronic systems.