807-030-521-112

Heilind Number:EDA807-030-521-112
Manufacturer:EDAC
Manufacturer Number:807-030-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-521-112

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connector in vibrant green. Designed for durability and efficiency, this connector boasts a 5A amperage capacity and features a single row with 30 positions for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic assemblies with this essential component.