807-030-522-202

Heilind Number:EDA807-030-522-202
Manufacturer:EDAC
Manufacturer Number:807-030-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-522-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable component designed for seamless integration. With a vibrant green hue, it not only adds a pop of color to your setup but also boasts exceptional durability, thanks to its UL 94V-0 Diallyl Phthalate housing material. Featuring two rows of precisely engineered copper alloy contacts, it offers a secure and efficient power transfer, rated for up to 5 A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 30 available positions cater to a variety of connectivity needs. Whether you require straight or right-angle mounting, this connector delivers flexibility in installation. Its robust construction withstands harsh environments, with an operating temperature range of -40 to 105 °C, making it ideal for industrial applications. Upgrade your board-to-board connections with this essential component, a must-have in any electronic assembly.