807-030-522-203

Heilind Number:EDA807-030-522-203
Manufacturer:EDAC
Manufacturer Number:807-030-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-522-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-522-203

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable conductivity under high temperatures. With two rows and 30 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide secure and efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive use. Choose this green connector for seamless integration into your systems, guaranteeing long-lasting and dependable performance.