807-030-522-207

Heilind Number:EDA807-030-522-207
Manufacturer:EDAC
Manufacturer Number:807-030-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-522-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-522-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a 5A amperage and copper alloy contact material, it ensures reliable power transmission. The dual-row design with 30 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating within a wide temperature range from -40 to 105°C, it's perfect for various environments. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB assembly projects. Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a 5A amperage and copper alloy contact material, it ensures reliable power transmission. The dual-row design with 30 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating within a wide temperature range from -40 to 105°C, it's perfect for various environments. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB assembly projects.