807-030-522-208

Heilind Number:EDA807-030-522-208
Manufacturer:EDAC
Manufacturer Number:807-030-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-522-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-522-208

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the Copper Alloy contact material guarantees efficient power transfer. With two rows and 30 positions, this connector offers ample connectivity options, making it ideal for various applications. The .156-inch pitch and .2-inch row spacing allow for secure attachment to PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial settings. Trust in this green connector for seamless board-to-board connections in your projects.