807-030-522-212

Heilind Number:EDA807-030-522-212
Manufacturer:EDAC
Manufacturer Number:807-030-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-522-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-522-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high temperature environments. With a 5 A amperage and Copper Alloy contact material, it guarantees secure power transmission. The dual-row design with 30 positions allows for versatile connectivity, while a pitch of .156 in and row spacing of .2 in offer precise alignment. Perfect for board-to-board PCB connections, it boasts a straight mount orientation for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component.