807-030-524-201

Heilind Number:EDA807-030-524-201
Manufacturer:EDAC
Manufacturer Number:807-030-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-524-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-524-201

Detailed Description

Enhance your high-temperature PCB connectivity with our dual-row Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a current rating of 5A, it ensures efficient power transmission. Crafted from Copper Alloy, its contacts guarantee robust and stable connections. The .156-inch pitch and .2-inch row spacing accommodate 30 positions, offering ample room for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Elevate your connectivity solutions with this high-performance Card Edge Connector.