807-030-524-202

Heilind Number:EDA807-030-524-202
Manufacturer:EDAC
Manufacturer Number:807-030-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-524-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-524-202

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows and 30 positions, it offers ample connectivity for your PCB needs. Crafted with Copper Alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronics projects.