807-030-525-101

Heilind Number:EDA807-030-525-101
Manufacturer:EDAC
Manufacturer Number:807-030-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-525-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this single-row connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation under extreme conditions. With a current rating of 5 A and durable Copper Alloy contacts, it guarantees secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise installations, while the 30-position configuration offers ample connectivity options. Perfect for board-to-board connections, its straight mount orientation allows for seamless integration. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Elevate your connectivity experience with this essential component.