807-030-525-102

Heilind Number:EDA807-030-525-102
Manufacturer:EDAC
Manufacturer Number:807-030-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-525-102

Detailed Description

Enhance your high-temperature PCB connections with this Green Card Edge Connector, designed for reliable performance in demanding environments. With a 5A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material, it ensures secure and efficient power transmission. Featuring a single row with 30 copper alloy contacts, this connector offers a pitch of .156 inches and row spacing of .2 inches for easy integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this top-quality connector.