807-030-525-104

Heilind Number:EDA807-030-525-104
Manufacturer:EDAC
Manufacturer Number:807-030-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-525-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-525-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Boasting a vibrant green color, this connector features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 5A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 30 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for secure and high-quality PCB assemblies.