807-030-527-103

Heilind Number:EDA807-030-527-103
Manufacturer:EDAC
Manufacturer Number:807-030-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-527-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-527-103

Detailed Description

Enhance thermal performance in your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row configuration and a generous number of 30 positions, it offers seamless connectivity for your PCB assemblies. The contact material, Copper Alloy, ensures efficient power transmission, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's an ideal choice for industrial applications where high heat resistance is crucial. Trust in the quality and performance of this connector to meet your connectivity needs with precision.