807-030-527-104

Heilind Number:EDA807-030-527-104
Manufacturer:EDAC
Manufacturer Number:807-030-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-527-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it features a single row of 30 positions with a .156-inch pitch and .2-inch row spacing. The UL 94V-0 Diallyl Phthalate housing ensures durability, while the Copper Alloy contact material guarantees secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in various industries. With a straight mount orientation, it offers easy installation on PCBs, facilitating efficient board-to-board connections. Trust in our connector for robust and efficient electronic setups.