807-030-527-108

Heilind Number:EDA807-030-527-108
Manufacturer:EDAC
Manufacturer Number:807-030-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-527-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-527-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Engineered for reliability, this connector features durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient performance. With a 5A amperage rating and 30 positions, it's suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs in demanding settings. Explore our range of products for more options in high-quality connectors.