807-030-531-101

Heilind Number:EDA807-030-531-101
Manufacturer:EDAC
Manufacturer Number:807-030-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-531-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-531-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. Its durable, UL 94V-0 Diallyl Phthalate housing ensures reliability, while the Copper Alloy contact material guarantees secure and efficient power transmission. With a single row configuration and a total of 30 positions, this connector offers a high level of versatility for your PCB assembly needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where durability is a priority. Upgrade your connectivity solutions with this essential component.