807-030-531-102

Heilind Number:EDA807-030-531-102
Manufacturer:EDAC
Manufacturer Number:807-030-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-531-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-531-102

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row configuration with 30 positions, each made from robust Copper Alloy for optimal conductivity. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring flame retardant and heat-resistant properties. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial applications. Trust in this Straight-mount Card Edge Connector to deliver exceptional performance in your PCB assemblies.