807-030-531-103

Heilind Number:EDA807-030-531-103
Manufacturer:EDAC
Manufacturer Number:807-030-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-531-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-531-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 30 positions with a pitch of .156 inches, ideal for precise PCB connections. The housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures durability and safety. Copper alloy contacts guarantee efficient power transmission at a 5A amperage rating. With a straight mount orientation and a temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality construction for seamless board-to-board connections in demanding environments.