807-030-531-108

Heilind Number:EDA807-030-531-108
Manufacturer:EDAC
Manufacturer Number:807-030-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-531-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and a pitch of .156 inches, it offers reliable connectivity in a compact form. The contact material, crafted from Copper Alloy, ensures excellent conductivity, while the straight mount orientation simplifies installation. Boasting 30 positions, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for various applications in the field of electronics and beyond. Trust in its performance to elevate your connectivity needs seamlessly.