807-030-540-202

Heilind Number:EDA807-030-540-202
Manufacturer:EDAC
Manufacturer Number:807-030-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-540-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-540-202

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in a vibrant green hue. Engineered for reliability, it boasts a 5A amperage rating and durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connectivity. Featuring 30 positions and a straight mount orientation, it's perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures optimal performance even in harsh environments. Experience seamless connectivity with this essential component.