807-030-541-103

Heilind Number:EDA807-030-541-103
Manufacturer:EDAC
Manufacturer Number:807-030-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-541-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and 30 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Utilize its straight mount orientation for efficient PCB assembly. Trust in this connector for high-amperage applications, with a 5A rating. Elevate your connectivity solutions with this essential component.