807-030-541-104

Heilind Number:EDA807-030-541-104
Manufacturer:EDAC
Manufacturer Number:807-030-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-541-104

Detailed Description

Enhance connectivity within your high-temperature electronic applications with our Green High Temp Card Edge Connector. Designed for durable performance, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of robust Copper Alloy, ensuring reliable power transmission. With a single row configuration and a total of 30 positions on a .156-inch pitch, this connector offers seamless integration onto your PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various assembly setups. Trust in its 5A amperage rating and superior build quality for efficient and long-lasting board-to-board connections in demanding environments. Elevate your projects with this essential component, a dependable choice in the realm of electronic connectors.