807-030-541-107

Heilind Number:EDA807-030-541-107
Manufacturer:EDAC
Manufacturer Number:807-030-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-541-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-541-107

Detailed Description

Enhance your high-temperature PCB connectivity with this Green High Temp Card Edge Connector. Designed for efficient power transfer, it boasts a 5A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for robust insulation. With a single row configuration and 30 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable and durable performance, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board connections, this connector guarantees stable and secure operation even in extreme environments, with an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component for seamless and efficient electronic integration.