807-030-542-212

Heilind Number:EDA807-030-542-212
Manufacturer:EDAC
Manufacturer Number:807-030-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-542-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-542-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, this connector ensures secure and efficient performance. With a 5 A amperage capacity and copper alloy contacts, it guarantees robust conductivity. Designed with two rows and 30 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board applications, this connector is suitable for operating temperatures ranging from -40 to 105°C, making it ideal for a variety of industrial environments. Trust in our connector for seamless and dependable connections in your electronic systems.