807-030-545-101

Heilind Number:EDA807-030-545-101
Manufacturer:EDAC
Manufacturer Number:807-030-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-545-101

Detailed Description

Enhance your high-temperature electronic connections with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCB. Boasting 30 positions and a 5A amperage rating, it's perfect for high-density applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB connectivity with this essential component.