807-030-545-103

Heilind Number:EDA807-030-545-103
Manufacturer:EDAC
Manufacturer Number:807-030-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-545-103

Detailed Description

Enhance your high-temperature PCB connections with this rugged High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts suitable for high-amperage applications. With a single row layout, it offers seamless integration with your PCB setup, boasting thirty positions spaced at a .156-inch pitch with .2-inch row spacing. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability even in extreme conditions. Perfect for industrial and electronic projects requiring robust and efficient board-to-board connections.