807-030-545-108

Heilind Number:EDA807-030-545-108
Manufacturer:EDAC
Manufacturer Number:807-030-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-545-108

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. Specially designed for efficiency and reliability, it features a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate housing material. The single-row design with 30 positions ensures seamless connectivity, while the copper alloy contact material guarantees optimal performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Suitable for a wide range of applications, this connector can withstand operating temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation, making it a valuable asset in your electronic assembly projects.