807-030-545-112

Heilind Number:EDA807-030-545-112
Manufacturer:EDAC
Manufacturer Number:807-030-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-545-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-545-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and features a single row configuration with 30 positions. Crafted with precision, it ensures reliable performance with a 5A amperage rating and copper alloy contacts. The .156-inch pitch and .2-inch row spacing allow for efficient data transfer, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temperature environments, making it an essential component for your PCB assembly needs. Elevate your connectivity experience with this robust and versatile solution.